Filter Your Search
1 - 2 of 2 results
|
7107SH3AV2BES2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.314 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.295 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7107SH3AV2BES
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.314 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.295 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |