Parametric results for: 7105P4CWA3RES under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7105p4cwa3res
Select parts from the table below to compare.
Compare
Compare
7105P4CWA3RES2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A (ON)-OFF-(ON) 250 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.25 inch 6.858 mm 12.7 mm 12.7 mm 0.448 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7105P4CWA3RES
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A (ON)-OFF-(ON) 250 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.25 inch 6.858 mm 12.7 mm 12.7 mm 0.448 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40