Filter Your Search
1 - 1 of 1 results
|
7105MD9V3BE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.2 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |