Filter Your Search
1 - 1 of 1 results
|
7105L2PY3A2GE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 5 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.55 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.35 inch | 0.125 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |