Parametric results for: 7105K12AV2QE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7105k12av2qe2
Select parts from the table below to compare.
Compare
Compare
7105K12AV2QE22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A (ON)-OFF-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 5 EPOXY NO Silver (Ag) COPPER ALLOY SOLDER 0.732 inch 6.858 mm 20.32 mm 12.7 mm 0.26 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7105K12AV2QE2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A (ON)-OFF-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 5 EPOXY NO Silver (Ag) COPPER ALLOY SOLDER 0.732 inch 6.858 mm 20.32 mm 12.7 mm 0.26 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40