Parametric results for: 7103SPH3CQE under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 7103sph3cqe
Select parts from the table below to compare.
Compare
Compare
7103SPH3CQE2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.314 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 12 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.295 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7103SPH3CQES
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.314 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 12 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.295 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7103SPH3CQE
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.314 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 12 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.295 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7103SPH3CQES2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.314 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 12 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.295 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7103SPH3CQE22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.314 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 12 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.295 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00