Filter Your Search
1 - 2 of 2 results
|
7103K12V3BE32
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||
|
7103K12V3BE3
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 8.128 mm | 11.684 mm | 15.748 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |