Filter Your Search
1 - 10 of 57,155 results
|
171-025-103L001
NorComp
|
$1.4647 | Yes | Yes | Active | 25 | 2 | 5 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 28 AWG | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NICKEL | SOLDER | 0.496 inch | 0.161 inch | 2.087 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
171-025-203L001
NorComp
|
$1.5651 | Yes | Yes | Active | 25 | 2 | 15 mΩ | FEMALE | 150 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 100 °C | STAMPED | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | NO | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.496 inch | 1.061 inch | 2.087 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S20TYGI8
Integrated Device Technology Inc
|
$1.7900 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | -40 °C | 85 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | PJG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 20 ns | COMMON | R-PDSO-J32 | 20.96 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.76 mm | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | MATTE TIN | J BEND | DUAL | 40 | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S20TYG8
Integrated Device Technology Inc
|
$1.7900 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | PJG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 20 ns | COMMON | R-PDSO-J32 | 20.96 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.76 mm | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | MATTE TIN | J BEND | DUAL | 40 | 7.62 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S12YG
Integrated Device Technology Inc
|
$1.8363 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | PBG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 12 ns | COMMON | R-PDSO-J32 | 20.955 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.683 mm | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | MATTE TIN | J BEND | DUAL | 30 | 10.16 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S15TYG
Integrated Device Technology Inc
|
$1.8368 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | PJG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 15 ns | COMMON | R-PDSO-J32 | 20.96 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.76 mm | 10 mA | 4.5 V | 155 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | MATTE TIN | J BEND | DUAL | 40 | 7.62 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
7102-RC
Bourns Inc
|
$1.9049 | Yes | Active | THROUGH HOLE MOUNT | -55 °C | 105 °C | BOURNS INC | compliant | ROHS COMPLIANT PACKAGE-4 | EAR99 | 8504.50.80.00 | 15.24 mm | 2 | 4 | 11.43 mm | UL | 60 mΩ | DATA LINE FILTER | 15.24 mm | 850 µH | 1 A | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S20TYGI
Integrated Device Technology Inc
|
$1.9368 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | -40 °C | 85 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | PJG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 20 ns | COMMON | R-PDSO-J32 | 20.96 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.76 mm | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | MATTE TIN | J BEND | DUAL | 40 | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S20YG8
Integrated Device Technology Inc
|
$1.9900 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | PBG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 20 ns | COMMON | R-PDSO-J32 | 20.955 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.683 mm | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | MATTE TIN | J BEND | DUAL | 30 | 10.16 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71024S20YG
Integrated Device Technology Inc
|
$2.0368 | Yes | Yes | Transferred | 1.27 mm | 1 | e3 | 70 °C | INTEGRATED DEVICE TECHNOLOGY INC | compliant | SOJ | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | PBG32 | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | 20 ns | COMMON | R-PDSO-J32 | 20.955 mm | 1.0486 Mbit | STANDARD SRAM | 8 | 3 | 1 | 32 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | 3-STATE | YES | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | PARALLEL | 260 | Not Qualified | 3.683 mm | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | 5 V | YES | CMOS | COMMERCIAL | MATTE TIN | J BEND | DUAL | 30 | 10.16 mm |