Filter Your Search
1 - 10 of 20 results
|
IDT71024S12TY
Integrated Device Technology Inc
|
$2.2317 | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.759 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
71024S12TYG
Renesas Electronics Corporation
|
$3.5424 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | compliant | NLR | 8542320041 | PJG32 | Renesas Electronics | |||||
|
71024S12TYGI
Renesas Electronics Corporation
|
$3.9016 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | compliant | NLR | 8542320041 | PJG32 | Renesas Electronics | ||||
|
71024S12TY8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
71024S12TYG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | compliant | NLR | 8542320041 | PJG32 | Renesas Electronics | |||||
|
71024S12TYI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
IDT71024S12TYI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
71024S12TY
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
IDT71024S12TYG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.759 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.34 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1988-01-01 | |||||
|
71024S12TYGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | PJG32 | 1988-01-01 |