Parametric results for: 7101shage under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 7101shage
Select parts from the table below to compare.
Compare
Compare
7101SHAGE
C&K
$13.0413 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 0.296 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
7101SHAGE22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK BRASS 0.314 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 12.7 mm 12.7 mm 0.296 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101SHAGES
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.314 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 12.7 mm 12.7 mm 0.296 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101SHAGES2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.314 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 12.7 mm 12.7 mm 0.296 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101SHAGE2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK BRASS 0.314 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 12.7 mm 12.7 mm 0.296 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00