Filter Your Search
1 - 1 of 1 results
|
7101J52Z3BE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | QUICK CONNECT | 0.474 inch | 6.985 mm | 8.7884 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |