Filter Your Search
1 - 6 of 6 results
|
7101J2AKE3
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.65 | |||
|
7101J2AKE3
C&K
|
Check for Price | No | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
7101J2AKE1
C&K
|
Check for Price | No | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
7101J2AKE2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.65 | |||
|
7101J2AKE1
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.65 | |||
|
7101J2AKE2
C&K
|
Check for Price | No | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |