Filter Your Search
1 - 3 of 3 results
|
7101J2A3QE2
C&K
|
$12.5729 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.74 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
7101J2A3QE21
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 5 | EPOXY | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.902 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||
|
7101J2A3QE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 5 | EPOXY | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.902 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |