Parametric results for: 7101P3Y3ZQI2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7101p3y3zqi2
Select parts from the table below to compare.
Compare
Compare
7101P3Y3ZQI22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101P3Y3ZQI2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER LUG 0.45 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00