Filter Your Search
1 - 6 of 6 results
![]() |
7101P3CWZQE2
C&K
|
$11.4949 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.45 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
![]() |
7101P3CWZQE
C&K
|
$11.7346 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||
|
7101P3CWZQES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | 0.45 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
7101P3CWZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI ROTATION | SPLASHPROOF BUSHING | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP67 | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.45 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.294 inch | 0.155 inch | ITT CANNON | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||
|
7101P3CWZQES
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | 0.45 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
7101P3CWZQE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | 0.45 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |