Parametric results for: 7101P3CWV2BE under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 7101p3cwv2be
Select parts from the table below to compare.
Compare
Compare
7101P3CWV2BE
C&K
$15.1739 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED; IP67; SPLASH PROOF MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 9.14 mm 14.1 mm 19.05 mm 0.294 inch 0.185 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
7101P3CWV2BES
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 7 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.45 inch 9.144 mm 14.097 mm 19.05 mm 0.448 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101P3CWV2BE22
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 7 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.45 inch 9.144 mm 14.097 mm 19.05 mm 0.448 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101P3CWV2BE2
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 7 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.45 inch 9.144 mm 14.097 mm 19.05 mm 0.448 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101P3CWV2BES2
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 7 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.45 inch 9.144 mm 14.097 mm 19.05 mm 0.448 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00