Parametric results for: 7101MD9AQES under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7101md9aqes
Select parts from the table below to compare.
Compare
Compare
7101MD9AQES2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.2 inch 6.858 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101MD9AQES
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 5 EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.2 inch 6.858 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00