Parametric results for: 7101J11CBE22 under Rocker Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 7101j11cbe22
Select parts from the table below to compare.
Compare
Compare
7101J11CBE22
C&K
$12.6006 Yes Active 20 mA 20 V 100000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL ROCKER SWITCH ROCKER WITH FRAME PANEL MOUNTABLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.114 inch 6.86 mm 9.4 mm 12.7 mm 0.189 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS