Filter Your Search
1 - 6 of 6 results
|
IDT71016NS12YGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
71016NS12YGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
71016NS12YG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ44,.44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
IDT71016NS12YG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 28.575 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
71016NS12Y
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOJ, SOJ44,.44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
71016NS12YI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | APPLICATION SPECIFIC SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | 0.400 INCH, SOJ-44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |