Parametric results for: 71-464039-24Z under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
Manufacturer Part Number: 714640
Select parts from the table below to compare.
Compare
Compare
4730307146400
Wurth Elektronik
Check for Price Active 46 2 2.54 mm MALE BOARD GOLD (8) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (8) OVER NICKEL (50) NO ONE GENERAL PURPOSE SOLDER WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.69.40.40
88714-640
Amphenol FCi
Check for Price No No Obsolete 40 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
6719807146401-RC
Stelvio Kontek SpA
Check for Price Transferred 46 1 2.54 mm 2 10 mΩ 3 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR TAPE,CAP & REEL 100VAC V NO 5 GΩ NO NO e4 NO UL -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 2.9972 mm SURFACE MOUNT 0.098 inch 0.098 inch 4.6 inch STELVIO KONTEK SPA compliant EAR99 8536.69.40.40
6719807146401-RC
Wurth Elektronik
Check for Price Active 46 1 2.54 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD NO ONE GENERAL PURPOSE SURFACE MOUNT WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.69.40.40
7-146405-2
TE Connectivity
Check for Price Obsolete 24 1 2.54 mm MALE BOARD GOLD (1) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO MATTE TIN (200) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP unknown
6719807146401-TC
Stelvio Kontek SpA
Check for Price Transferred 46 1 2.54 mm 2 10 mΩ 3 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR TUBE & CAP 100VAC V NO 5 GΩ NO NO e4 NO UL -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 2.9972 mm SURFACE MOUNT 0.098 inch 0.098 inch 4.6 inch STELVIO KONTEK SPA compliant EAR99 8536.69.40.40
6719807146401-TC
Wurth Elektronik
Check for Price Active 46 1 2.54 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD NO ONE GENERAL PURPOSE SURFACE MOUNT WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.69.40.40
7-146405-3
TE's AMP
Check for Price Obsolete 25 1 2.54 mm MALE BOARD GOLD (1) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO MATTE TIN (200) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP unknown
6719807146401-T
Stelvio Kontek SpA
Check for Price Transferred 46 1 2.54 mm 2 10 mΩ 3 A MALE BOARD POLYAMIDE GOLD STRAIGHT BOARD CONNECTOR TUBE 100VAC V NO 5 GΩ NO NO e4 NO UL -40 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 2.9972 mm SURFACE MOUNT 0.098 inch 0.098 inch 4.6 inch STELVIO KONTEK SPA compliant EAR99 8536.69.40.40
9749967146400
Wurth Elektronik
Check for Price Active 46 2 2.54 mm MALE BOARD GOLD (8) OVER NICKEL (118) RIGHT ANGLE BOARD CONNECTOR NO NO NO NO 94V-0 GOLD (8) OVER NICKEL (118) NO ONE GENERAL PURPOSE SOLDER WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.69.40.40