Filter Your Search
1 - 10 of 46 results
|
6719807146401-RC
Wurth Elektronik
|
Check for Price | Active | 46 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
7-146405-2
TE Connectivity
|
Check for Price | Obsolete | 24 | 1 | 2.54 mm | MALE | BOARD | GOLD (1) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN (200) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
|
6719807146401-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 46 | 1 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | TUBE & CAP | 100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | SURFACE MOUNT | 0.098 inch | 0.098 inch | 4.6 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 | |||||
|
6719807146401-TC
Wurth Elektronik
|
Check for Price | Active | 46 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
4730307146400
Wurth Elektronik
|
Check for Price | Active | 46 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (8) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
88714-640
Amphenol FCi
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||||||||||||||||||||||||
|
6719807146401-RC
Stelvio Kontek SpA
|
Check for Price | Transferred | 46 | 1 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | TAPE,CAP & REEL | 100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | SURFACE MOUNT | 0.098 inch | 0.098 inch | 4.6 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 | |||||
|
7-146405-3
TE's AMP
|
Check for Price | Obsolete | 25 | 1 | 2.54 mm | MALE | BOARD | GOLD (1) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN (200) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
|
6719807146401-T
Stelvio Kontek SpA
|
Check for Price | Transferred | 46 | 1 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | TUBE | 100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | SURFACE MOUNT | 0.098 inch | 0.098 inch | 4.6 inch | STELVIO KONTEK SPA | compliant | EAR99 | 8536.69.40.40 | |||||
|
9749967146400
Wurth Elektronik
|
Check for Price | Active | 46 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) OVER NICKEL (118) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD (8) OVER NICKEL (118) | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |