Filter Your Search
1 - 1 of 1 results
|
7-1419135-2
TE Connectivity
|
$12.5182 | Yes | Active | 24 V | 741 mW | 777 Ω | 6 A | 240 V | 6 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 31 mA | 18 V | 2.4 V | 24 V | 1500VA@400VAC | 6A@240VAC | 2000 Vrms | 1200 Vrms | Random | 23 ms | 23 ms | UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 22.5 mm | 30 mm | 28 mm | 28 X 22.5 X 30 | 0.004099568199136398 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |