Filter Your Search
1 - 10 of 15 results
|
70287-1289
Molex
|
$8.6550 | Yes | Active | 92 | 2 | 2.54 mm | 2 | 3 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 120 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.09 inch | 4.6 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | Headers & Wire Housings CGrid Bkwy Hdr DR Rt R RtPn 30''SAu 92Ckt | Molex | 2022-06-14 20:41:48 | 6484.991 | 3.7 | 23994.4667 | Industrial: -40C to +120C | RoHS 2 (2015/863/EU) | 2023-06-14 | 70 | YES | 7440-48-4, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | ||||||||||||||||||||||
|
2271289-2
TE Connectivity
|
Check for Price | Not Recommended | 2 | 2 mm | 2 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.078 inch | NO | ONE | GENERAL PURPOSE | NO | 3u inch | SOLDER | 0.157 inch | 0.488 inch | 0.098 inch | unknown | AMPMODU,PIN HDR,2.0PITCH,TH,6PIN | TE Connectivity | 2020-10-10 06:33:16 | 3.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free Undeterminable | CMRT V6.31 | UL | |||||||||||||||||||||||||||||||||||
|
52271-2890
Molex
|
Check for Price | No | Yes | Obsolete | 28 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e0 | NO | UL | 94V-0 | -20 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | FCC RETNN DVC | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.213 inch | 1.35 inch | MOLEX LLC | unknown | EAR99 | 28 way r/a bottom cont FFC ZIF conn,1mm | Molex | 2022-06-14 20:41:16 | 3.7 | Commercial Extended: -20C to +85C | RoHS 2 (2011/65/EU) | 50 | 7(a) | |||||||||||||||||||||||||||
|
A2005WR-2x3P-2271289-2
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | 3.7 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
647128-9
TE's AMP
|
Check for Price | No | No | Obsolete | 9 | 1 | 3.96 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | 3.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A2005WR-2x2P-2271289-1
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | 3.7 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
14-57-1289
Molex
|
Check for Price | Obsolete | 28 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | 3.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-647128-9
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | 3.7 | RoHS 2 (2015/863/EU) | 2022-01-17 | e | DRC Conflict Free Undeterminable | CMRT V3.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
0702871289
Molex
|
Check for Price | Yes | Yes | Active | 92 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKABLE | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | Molex | 2020-05-21 08:28:56 | 6484.991 | 3.7 | 23994.4667 | RoHS 2 (2015/863/EU) | 2023-06-14 | 70 | YES | 7440-48-4, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | LOW HALOGEN, ROHS AND REACH COMPLIANT | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
A2005WR-2x5P-2271289-3
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | 3.7 |