Filter Your Search
1 - 10 of 346 results
|
70287-1288
Molex
|
$8.4600 | Yes | Active | 90 | 2 | 2.54 mm | 2 | 3 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 120 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.09 inch | 4.5 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||
|
SL2-092-R071/2-88/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 92 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.176 inch | 2.3 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SL1-029-SH147/12-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.9 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SL2-030-R071/2-88/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.176 inch | 0.75 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SL3-081-SH147/12-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 81 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 2.7 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SL1-018-R071/2-88/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.118 inch | 0.9 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL2-004-S147/12-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 0.2 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SL1-015-R071/2-88/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.118 inch | 0.75 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL3-036-S147/12-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 36 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 1.2 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SL2-014-SH147/12-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 0.7 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |