Parametric results for: 71-247320-19p under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 712473
Select parts from the table below to compare.
Compare
Compare
41671-2473
Molex
$51.1168 Yes Yes Active 24 1 3.96 mm 1 6 mΩ 7 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR KK 1500VAC V NO 50 GΩ POLARIZED HOUSING NO NO NO UL,CSA,TUV 94V-0 75 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.355 inch 0.128 inch 3.695 inch 0.149 inch MOLEX LLC compliant EAR99 8536.69.40.40