Filter Your Search
1 - 10 of 117 results
|
70287-1198
Molex
|
$0.7303 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 120 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.09 inch | 0.4 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
5767119-8
TE Connectivity
|
$20.3019 | Yes | Active | 39 | 2 | 640 µm | 11.5 A | 50 Ω | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2 MΩ | 11.5A | 1 | 1 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | S38P1 | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.228 inch | YES | ONE | GENERAL PURPOSE | NO | 29.9212u inch | SURFACE MOUNT | 0.208 inch | 0.251 inch | 1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||
|
SL2-020-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.148 inch | 0.5 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL1-009-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.091 inch | 0.45 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
7-119822-4
TE's AMP
|
Check for Price | Obsolete | 38 | 2 | 3.18 mm | FEMALE | BOARD | MATTE TIN (100) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN (100) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SL2-080-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.148 inch | 2 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL1-047-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 47 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.091 inch | 2.35 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SL1-032-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.091 inch | 1.6 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SL2-056-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.134 inch | 0.148 inch | 1.4 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL1-020-R071/1-98/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.091 inch | 1 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |