Filter Your Search
1 - 10 of 98 results
|
SL1-037-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 37 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.091 inch | 1.85 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL2-072-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 72 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.148 inch | 1.8 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL2-034-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 34 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.148 inch | 0.85 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL1-020-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.091 inch | 1 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL1-025-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.091 inch | 1.25 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL2-046-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.148 inch | 1.15 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | ||||
|
SL1-042-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.091 inch | 2.1 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL2-032-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.148 inch | 0.8 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL2-090-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.148 inch | 2.25 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL1-032-R071/1-96/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.091 inch | 1.6 inch | 0.098 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |