Filter Your Search
1 - 4 of 4 results
|
70V7599S166BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 830 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT70V7599S166BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 830 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V7599S166BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 830 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT70V7599S166BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 830 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |