Filter Your Search
1 - 2 of 2 results
|
IDT70V24L55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
70V24L55PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 100 | compliant | EAR99 | 8542.32.00.41 |