Parametric results for: 70v05l20j8 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 70v05l20j8
Select parts from the table below to compare.
Compare
Compare
70V05L20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 PL68 not_compliant EAR99 8542.32.00.41
IDT70V05L20J8
Integrated Device Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3.3 V 20 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 175 µA 3.6 V 3 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.41