Filter Your Search
1 - 4 of 4 results
|
70T659S12DRGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 395 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
70T659S12DRGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 395 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP-208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT70T659S12DRGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 12 ns | MULTI-PORT SRAM | COMMON | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 395 µA | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IDT70T659S12DRGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 395 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 |