Filter Your Search
1 - 10 of 23 results
|
IDT70T3509M133BPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
70T3509MS133BPI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 255 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | not_compliant | NLR | 8542320041 | CABGA | 256 | BP256 | Renesas Electronics | |||
|
70T3509MS133BPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, BGA-256 | compliant | 3A991.B.2.A | 8542.32.00.41 | CABGA | 256 | BPG256 | |||
|
70T3509M133BPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
IDT70T3509M133BPI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 37.7487 Mbit | 36 | 1MX36 | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
IDT70T3509MS133BPI
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | BGA-256 | not_compliant | ||||||||||||
|
70T3509MS133BPGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.4 V | 1.37 mA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | compliant | NLR | 8542320041 | CABGA | 256 | BPG256 | Renesas Electronics | |||
|
IDT70T3509MS133BPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.4 V | 1.12 mA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | LBGA, BGA256,16X16,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 256 | |||||||
|
IDT70T3509MS133BP
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.4 V | 1.12 mA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 256 | ||||||||
|
70T3509MS133BPG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.4 V | 1.12 mA | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | compliant | NLR | 8542320041 | CABGA | 256 | BPG256 | Renesas Electronics |