Filter Your Search
1 - 2 of 2 results
|
70MT060WHTAPBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 100 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 12 | 2 | LOW CONDUCTION LOSS | 20 V | 347 W | MOTOR CONTROL | SILICON | 398 ns | 362 ns | R-PUFM-T12 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-T12 | 12 | unknown | EAR99 | |||||||||
|
VS-70MT060WHTAPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 100 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 12 | 2 | 20 V | 347 W | POWER CONTROL | SILICON | 398 ns | 362 ns | R-PUFM-P12 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PIN/PEG | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-12 | compliant | EAR99 | Vishay |