Filter Your Search
1 - 3 of 3 results
|
70ADJ-4-ML1G
Bourns Inc
|
$1.7639 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Bourns | |||||||||||||||||||||||||||||||||||
|
70ADJ-4-ML1_
Bourns Inc
|
Check for Price | Yes | Active | 4 | 1 | 3.9878 mm | 2 | 25 mΩ | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT, LOW PROFILE | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.157 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 9.525 mm | 30u inch | SURFACE MOUNT | 0.441 inch | 0.157 inch | 0.618 inch | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
70ADJ-4-ML1
Bourns Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 3.9878 mm | 2 | 25 mΩ | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED THERMOPLASTIC | GOLD (30) OVER NICKEL (60) | STRAIGHT | PCB CONNECTOR | 70AD | ROHS COMPLIANT, LOW PROFILE | 500VAC V | 500 MΩ | COMMERCIAL | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN LEAD OVER NICKEL (60) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.157 inch | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 9.525 mm | 30u inch | SURFACE MOUNT | 0.441 inch | 0.157 inch | 0.618 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns |