Filter Your Search
1 - 2 of 2 results
|
IDT70V9089S9PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 20 ns | 66.7 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 260 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
70V9089S9PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 20 ns | 66.7 MHz | MULTI-PORT SRAM | COMMON | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 270 µA | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.B | 8542.32.00.41 |