Filter Your Search
1 - 2 of 2 results
|
IDT70V7278S15PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 3.14 V | 280 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
70V7278S15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 3.14 V | 280 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | QFP, QFP100,.63SQ,20 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | PN100 |