Filter Your Search
1 - 5 of 5 results
|
70V659S12DRGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 515 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | PQFP | 208 | DRG208 | compliant | NLR | 8542320041 | Renesas Electronics | |||
|
IDT70V659S12DRGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 515 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | FQFP, QFP208,1.2SQ,20 | ||||
|
70V659S12DRGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 515 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 208 | DRG208 | compliant | 3A991.B.2.A | 8542.32.00.41 | 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | |||
|
70V659S12DRGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 515 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | PQFP | 208 | DRG208 | compliant | NLR | 8542320041 | Renesas Electronics | 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | |||
|
70V659S12DRGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 515 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 208 | DRG208 | compliant | 3A991.B.2.A | 8542.32.00.41 | 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 |