Filter Your Search
1 - 2 of 2 results
|
70V658S15DRI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 490 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT70V658S15DRI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 490 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |