Filter Your Search
1 - 2 of 2 results
|
70V657S10DRG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | e3 | 3 | 70 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | PQFP | QFP-208 | 208 | DRG208 | compliant | NLR | 8542320041 | Renesas Electronics | ||
|
70V657S10DRG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 10 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G208 | e3 | 3 | 70 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | QFP-208 | 208 | DRG208 | compliant | 3A991.B.2.A | 8542.32.00.41 |