Filter Your Search
1 - 4 of 4 results
![]() |
IDT70V3579S5BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF-TIMED WRITE CYCLE | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
IDT70V3579S5BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
70V3579S5BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
70V3579S5BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 415 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA208,17X17,32 | compliant | 3A991.B.2.A | 8542.32.00.41 |