Filter Your Search
1 - 3 of 3 results
|
70V3569S5BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FINE PITCH, BGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | |||
|
IDT70V3569S5BF8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TFBGA, BGA208,17X17,32 | 208 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | 1999-01-01 | ||||
|
70V3569S5BF8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 5 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.15 V | 360 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | BF208 | not_compliant | NLR | 8542320041 | Renesas Electronics |