Filter Your Search
1 - 10 of 97 results
|
70V3319S133BCI
Integrated Device Technology Inc
|
$88.0493 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
70V3319S133BC8
Integrated Device Technology Inc
|
$96.8688 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S133BF8
Integrated Device Technology Inc
|
$96.8688 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 400 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S166BF
Integrated Device Technology Inc
|
$97.9963 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S166BF8
Integrated Device Technology Inc
|
$101.6946 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S166BC8
Integrated Device Technology Inc
|
$101.6946 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S166BFG8
Integrated Device Technology Inc
|
$101.6946 | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FBGA-208 | 208 | BFG208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70V3319S133BFI8
Integrated Device Technology Inc
|
$106.5456 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 208 | BF208 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
70V3319S133BCI8
Integrated Device Technology Inc
|
$106.5456 | No | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.15 V | 480 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | BC256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
70V3319S166PRFG8
Integrated Device Technology Inc
|
$111.8754 | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PKG128 | compliant | 3A991.B.2.A | 8542.32.00.41 |