Filter Your Search
1 - 2 of 2 results
|
70V28L20PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | DUAL-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PNG100 | compliant | NLR | 8542320041 | Renesas Electronics | |||
|
70V28L20PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | MULTI-PORT SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 100 | PNG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 |