Filter Your Search
1 - 7 of 7 results
|
70V24S35PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | compliant | |||||||||
|
70V24S35PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | |||||||||
|
70V24S35PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | ||||
|
70V24S35PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||
|
70V24S35PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | RENESAS ELECTRONICS CORP | TQFP-100 | compliant | ||||||||||||||||||||||||
|
IDT70V24S35PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, QFP100,.63SQ,20 | compliant | QFP | 100 | EAR99 | 8542.32.00.41 | ||||
|
IDT70V24S35PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 16 | 4KX16 | 3.3 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | QFP | 100 | EAR99 | 8542.32.00.41 |