Parametric results for: 70V07S25PF9 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 70v07s25pf9
Select parts from the table below to compare.
Compare
Compare
IDT70V07S25PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 compliant EAR99 8542.32.00.41
70V07S25PF9
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 80 compliant EAR99 8542.32.00.41