Filter Your Search
1 - 2 of 2 results
|
70V07L25PFG8
Integrated Device Technology Inc
|
$27.3904 | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-F80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFF | QFP80,.64SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | 80 | PNG80 | compliant | EAR99 | 8542.32.00.41 | 1994-01-01 | |||
|
70V07L25PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-F80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFF | QFP80,.64SQ | SQUARE | FLATPACK | YES | MATTE TIN | FLAT | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 80 | PNG80 | compliant | NLR | 8542320041 | Renesas Electronics |