Filter Your Search
1 - 5 of 5 results
|
IDT70V05L55GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 | |||
|
70V05L55GG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 3 V | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 | |||
|
70V05L55GGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
70V05L55GG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | DUAL-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
IDT70V05L55GGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 55 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 |