Filter Your Search
1 - 6 of 6 results
|
IDT70T3539MS133BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA256,16X16,40 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70T3539MS133BCI8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | CABGA | 256 | not_compliant | NLR | 8542320041 | BC256 | Renesas Electronics | |||
|
70T3539MS133BCI
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | CABGA | 256 | not_compliant | NLR | 8542320041 | BC256 | Renesas Electronics | |||
|
IDT70T3539MS133BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA256,16X16,40 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70T3539MS133BCI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BC256 | |||
|
70T3539MS133BCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2.4 V | 900 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | BGA-256 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BC256 |