Filter Your Search
1 - 6 of 6 results
|
IDT70T3519S133BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IDT70T3519S133BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 15 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2.4 V | 450 µA | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | FBGA, BGA208,17X17,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
70T3519S133BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | BFG208 | |||
|
70T3519S133BFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 15 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | compliant | NLR | 8542320041 | BFG208 | Renesas Electronics | |||
|
70T3519S133BFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FPBGA-208 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | BFG208 | |||||||
|
70T3519S133BFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 4.2 ns | 133 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.4 V | 450 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | RENESAS ELECTRONICS CORP | CABGA | 208 | compliant | NLR | 8542320041 | BFG208 | Renesas Electronics |