Filter Your Search
1 - 8 of 8 results
|
70IMX7-24-24-9L
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDSO-N18 | e0 | Not Qualified | 71 °C | -40 °C | 18 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | DUAL | POWER-ONE INC | SON, | compliant | EAR99 | |||||
|
70IMX7-24-24-9X
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | |||
|
70IMX7-24-24-9Z
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDIP-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | DIP, | compliant | EAR99 | |||||
|
70IMX7-2424-9XC
Bel Power Solutions
|
Check for Price | Obsolete | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | OTHER | 7 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 5 | ||||||
|
70IMX7-24-24-9D
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | OTHER | 7 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
70IMX7-24-24-9XM
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-L9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | L BEND | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | |||
|
70IMX7-24-24-9
Bel Power Solutions
|
Check for Price | Transferred | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-P9 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | |||||||||
|
70IMX7-24-24-9M
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 7.2 W | R-XDMA-X9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 |